Parametric results for: B%20CURVE under Quartz Crystals

Filter Your Search

1 - 10 of 938 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: b20c
Select parts from the table below to compare.
Compare
Compare
FB20C113.999MHZ
ECS International Inc
Check for Price Yes Active 13.999 MHz 50 ppm 0.005 % 3 PPM/YEAR 50 Ω 20 pF L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 70 °C PARALLEL - FUNDAMENTAL 1 mW 70 °C SURFACE MOUNT YES L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) ECS INC INTERNATIONAL compliant
B20CC1-16.999MHZ
MMD
Check for Price No No Transferred 16.999 MHz 15 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 20 pF L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT 1 mW -40 °C 85 °C THROUGH HOLE MOUNT NO L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) MMD COMPONENTS compliant HC-49/US, 2 PIN 8541.60.00.80
FMX-635FB20C1-15.001MHZ
ECS International Inc
Check for Price Yes Active PARALLEL - FUNDAMENTAL e4 GOLD ECS INC INTERNATIONAL compliant
FMX-325FB20C1-13.000MHZ
Caliber Electronics Inc
Check for Price Yes Yes Transferred PARALLEL - FUNDAMENTAL CALIBER ELECTRONICS INC unknown 8541.60.00.80
Q-32.768000K-TC206B-20-C-12.5-MJ
auris GmbH
Check for Price Yes Yes Contact Manufacturer 32.768 kHz 20 ppm 0.0081 % 5 PPM/YEAR 50 kΩ 12.5 pF L6.0XB2.2XH2.3 (mm)/L0.236XB0.087XH0.091 (inch) 70 °C PARALLEL - FUNDAMENTAL 1 µW -10 °C 70 °C SURFACE MOUNT YES L6.0XB2.2XH2.3 (mm)/L0.236XB0.087XH0.091 (inch) AURIS GMBH unknown ROHS COMPLIANT, SMD, 2 PIN 8541.60.00.10
FMX-635FB20C3-18.001MHZ
ECS International Inc
Check for Price Yes Active PARALLEL - FUNDAMENTAL e4 GOLD ECS INC INTERNATIONAL compliant
B20CA3-24.000MHZ-L
MMD
Check for Price No No Transferred 24 MHz 15 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 20 pF L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) 70 °C PARALLEL - 3RD OVERTONE AT-CUT 1 mW 70 °C THROUGH HOLE MOUNT NO L11.2XB4.7XH3.5 (mm)/L0.441XB0.185XH0.138 (inch) MMD COMPONENTS compliant HC-49/US, 3 PIN 8541.60.00.60
FMX-635AB20C1-24.0001MHZ
ECS International Inc
Check for Price Yes Active 24.0001 MHz 10 ppm 0.001 % 2 PPM/YEAR 25 Ω 20 pF L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e4 70 °C SURFACE MOUNT YES GOLD L6.0XB3.5XH1.0 (mm)/L0.236XB0.138XH0.039 (inch) ECS INC INTERNATIONAL compliant
FMTB20C350.000MHZ
Caliber Electronics Inc
Check for Price Yes Yes Transferred 50 MHz 50 ppm 0.005 % 3 PPM/YEAR 60 Ω 20 pF L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) 70 °C PARALLEL - 3RD OVERTONE 1 mW 70 °C SURFACE MOUNT YES L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) CALIBER ELECTRONICS INC unknown 8541.60.00.60
FMX-325FB20C1-25.000MHZ
Caliber Electronics Inc
Check for Price Yes Yes Transferred PARALLEL - FUNDAMENTAL CALIBER ELECTRONICS INC unknown 8541.60.00.80