Filter Your Search
1 - 3 of 3 results
|
AM9208BDM
AMD
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 250 ns | MASK ROM CARD | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 43 µA | NMOS | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.099 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | ||
|
AM9208BDC
AMD
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 250 ns | MASK ROM CARD | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | NMOS | COMMERCIAL | R-CDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 30.099 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 | |||
|
AM9208BPC
AMD
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 5 V | 250 ns | MASK ROM CARD | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 35 µA | NMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 31.877 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 24 | unknown | EAR99 | 8542.32.00.71 |