Filter Your Search
1 - 10 of 13 results
|
AM79C32AJC
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | CMOS | DIGITAL SLIC | 1 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | MICROSEMI CORP | LCC | QCCJ, | 44 | compliant | 8542.39.00.01 | ||||||||||||||
|
AM79C32JCB
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | BASIC | S/T | COMMERCIAL | S-PQCC-J44 | e0 | CCITT I.430 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | ADVANCED MICRO DEVICES INC | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM79C32APCB
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | PCM TRANSCEIVER | BASIC | 1 | 2.4 V | 2 mA | 400 mV | S/T | 50 mA | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT I.430 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 5.715 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | |||||
|
AM79C32PCB
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | BASIC | S/T | COMMERCIAL | R-PDIP-T40 | e0 | CCITT I.430 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
AM79C32JC
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | BASIC | 1 | S/T | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | CCITT I.430 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | ||||||||||
|
AM79C32AJCB
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | PCM TRANSCEIVER | BASIC | 1 | 2.4 V | 2 mA | 400 mV | S/T | 50 mA | COMMERCIAL | S-PQCC-J44 | e0 | Not Qualified | CCITT I.430 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.445 mm | ADVANCED MICRO DEVICES INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||
|
AM79C32APC
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | 192 Mbps | PCM TRANSCEIVER | BASIC | 1 | 2.4 V | 2 mA | 400 mV | S/T | 50 mA | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT I.430 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 5.715 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | |||||
|
AM79C32PC
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | BASIC | 1 | S/T | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT I.430 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.324 mm | 5.715 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.39.00.01 | ||||||||||
|
AM79C32AJC
Zarlink Semiconductor Inc
|
Check for Price | Transferred | 5 V | CMOS | DIGITAL SLIC | 1 | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.572 mm | ZARLINK SEMICONDUCTOR INC | QCCJ, | unknown | 8542.39.00.01 | |||||||||||||||||
|
AM79C32AVC
Legerity
|
Check for Price | Obsolete | DIGITAL SLIC | 1 | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | QUAD | LEGERITY INC | unknown | 8542.39.00.01 |