Filter Your Search
1 - 2 of 2 results
|
AM42BDS640AGBD8IS
Spansion
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | STATIC RAM IS ORGANISED AS 1M X 16 | FLASH+SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | e0 | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | BGA93,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | SPANSION INC | BGA | LFBGA, BGA93,10X12,32 | 93 | compliant | EAR99 | 8542.32.00.71 | ||
|
AM42BDS640AGBD8IS
AMD
|
Check for Price | Transferred | 67.1089 Mbit | 16 | 4MX16 | 1.8 V | 70 ns | MEMORY CIRCUIT | STATIC RAM ORGANISED AS 1M X 16 | FLASH+SRAM | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 8 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PBGA-B93 | Not Qualified | 85 °C | -40 °C | 93 | PLASTIC/EPOXY | LFBGA | BGA93,10X12,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 11.6 mm | 8 mm | ADVANCED MICRO DEVICES INC | BGA | LFBGA, BGA93,10X12,32 | 93 | compliant | EAR99 | 8542.32.00.71 |