Parametric results for: Am29DL640H70EE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: am29dl640h70ee
Select parts from the table below to compare.
Compare
Compare
AM29DL640H70EE
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 BOTTOM/TOP YES YES YES 1 16,126 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-XDSO-G48 Not Qualified e0 3 125 °C -55 °C 260 48 UNSPECIFIED TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm SPANSION INC TSOP1 MO-142DD, TSOP-48 48 not_compliant 3A001.A.2.C 8542.32.00.51
AM29DL640H70EEN
Spansion
Check for Price No Obsolete 67.1089 Mbit 16 8K,64K 4MX16 70 ns FLASH 8 BOTTOM/TOP YES YES YES 16,126 4000000 4.1943 M PARALLEL YES 5 µA 45 µA CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 3 125 °C -55 °C 260 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL SPANSION INC not_compliant 3A001.A.2.C 8542.32.00.51
AM29DL640H70EE
AMD
Check for Price No Transferred 67.1089 Mbit 16 8K,64K 4MX16 3 V 70 ns FLASH 8 BOTTOM/TOP YES YES YES 1 16,126 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V YES 5 µA 45 µA 3.6 V 2.7 V CMOS MILITARY YES NOR TYPE R-PDSO-G48 Not Qualified e0 125 °C -55 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm ADVANCED MICRO DEVICES INC TSOP1 MO-142DD, TSOP-48 48 unknown 3A001.A.2.C 8542.32.00.51