Filter Your Search
1 - 10 of 13 results
|
AM25S558DCTB
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
AM25S558DCB
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T40 | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
AM25S558DC
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 280 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 51.943 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | |||||
|
AM25S558DM
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 280 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | 51.943 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | 3A001.A.2.C | ||
|
AM25S558/BQA
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
AM25S558/BUA
AMD
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | CERAMIC | QCCN | LCC(UNSPEC) | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | QUAD | ADVANCED MICRO DEVICES INC | QCCN, LCC(UNSPEC) | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
AM25S558PCB
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | ||||||||||||
|
AM25S558DMB
AMD
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | TTL | NO | NO | 5.5 V | 4.5 V | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||
|
AM25S558LM
AMD
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 280 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC44,.65SQ | unknown | 8542.39.00.01 | LCC | 44 | 3A001.A.2.C | |||
|
AM25S558LC
AMD
|
Check for Price | No | Obsolete | 8 | 16 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | BIPOLAR | NO | NO | 280 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 16.51 mm | 16.51 mm | ADVANCED MICRO DEVICES INC | QCCN, LCC44,.65SQ | unknown | 8542.39.00.01 | LCC | 44 |