Filter Your Search
1 - 2 of 2 results
|
AZV358MM-G1
Diodes-BCD
|
Check for Price | Transferred | 9 mV | 1 V/us | 500 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | 6 V | INDUSTRIAL | 1000 | S-PDSO-G8 | Not Qualified | 63 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 3 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | MSOP | TSSOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||
|
AZV358MM-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 9 mV | 1 V/us | 500 nA | 615 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BICMOS | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 6 V | INDUSTRIAL | 1000 | 10000 | NO | S-PDSO-G8 | Not Qualified | e3 | 63 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 3 mm | DIODES INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.33.00.01 |