Filter Your Search
1 - 1 of 1 results
|
AZB56DCFN-S578
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 112 | 2 | 1.27 mm | 2 | 30 mΩ | 1 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | CARD GUIDE SLOT, GUIDE POSTS | 250VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BROWN | 0.05 inch | NO | ONE | RECTANGULAR | 12.7 mm | 10u inch | 0.37 inch | 0.61 inch | 3.14 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |