Filter Your Search
1 - 1 of 1 results
|
AZA49DRTS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 98 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 150 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.37 inch | 0.406 inch | 6.95 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |