Filter Your Search
1 - 10 of 1,560 results
|
CFPC-080-SAZA-46-RDT-GD-TRC
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZA49DRXF
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 98 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 150 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.2 inch | NO | HOLE .112-.124 | FLOATING BOBBIN | ONE | RECTANGULAR | 5.08 mm | 10u inch | SOLDER | 0.37 inch | 0.406 inch | 6.95 inch | 0.185 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
AZA40DREN
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 80 | 2 | 10 mΩ | 3 A | POLYPHENYLENE SULFIDE | NOT SPECIFIED | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | 26 AWG | .278 N | e0 | UL, CSA | -65 °C | 150 °C | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | ONE | 10u inch | 0.37 inch | 0.406 inch | 5.825 inch | 0.225 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||
|
CFPC-080-SAZA-42-RUS-GD1-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CFPC-080-SAZA-48-RDS-GD3-TB
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZA49DRTS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 98 | 2 | 3.175 mm | 2 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NONE | 800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e0 | UL, CSA | -65 °C | 150 °C | MOUNTING FLANGE | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | 0.14 inch | NO | HOLE .125-.137 | HORIZONTAL DRILL | ONE | RECTANGULAR | 3.556 mm | 10u inch | SOLDER | 0.37 inch | 0.406 inch | 6.95 inch | 0.2 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
CFPC-080-SAZA-46-RBS-TN-TB
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZA40HRYS
Sullins Connector Solutions
|
Check for Price | No | No | Obsolete | 40 | 1 | 3.175 mm | 1 | 10 mΩ | 3 A | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | SIDE MOUNTING | 800VDC V | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 220 °C | HOLE .125 DIA.TYP | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 10u inch | WIRE WRAP | 0.37 inch | 0.431 inch | 5.825 inch | 0.44 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CFPC-080-SAZA-43-RUT-GD-TR
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
CFPC-080-SAZA-42-RDS-GD-TBC
Central Components Manufacturing
|
Check for Price | Yes | Active | 800 µm | FEMALE | FFC/FPC CONNECTOR | NO | NO | NO | SOCKET | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 |