Filter Your Search
1 - 4 of 4 results
|
AZ934-2C-6DET
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
AZ934-1C-12DET
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 12 V | 255 Ω | 100 V | 25 A | 200000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 7.2 V | 24 V | 280W@100VDC | 25A@100VDC | 100 mΩ | Random | 100 MΩ | 3 ms | 1.5 ms | -40 °C | 100 °C | DC | Silver Tin Oxide | 5 | 1 FORM C | SOLDER | 9.6 mm | 13.5 mm | 17.8 mm | 17.8mm x 9.6mm x 13.5mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||
|
AZ934-1C-6DET
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
AZ934-2C-12DET
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |