Filter Your Search
1 - 1 of 1 results
|
AZ880P2-1AB-5D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 5 V | 89.3 Ω | 8 A | 380 V | 150 V | 8 A | 1000000 Cycle(s) | LATCHED | POWER/SIGNAL RELAY | DC | 3.5 V | 8.2 V | 2000VA@380VAC | 8A@380VAC | 240W@150VDC | 8A@150VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 3 ms | UL | e3 | -40 °C | 70 °C | AC/DC | Silver Nickel | 8 | 1 FORM A,B | Tin (Sn) | SOLDER | 15 mm | 10.2 mm | 20 mm | 20mm x 15mm x 10.2mm | 0.003599187198374397 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |