Filter Your Search
1 - 8 of 8 results
|
AZ850P2-6
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P2-12
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P2-4.5
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P2-5
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | American Zettler | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P2-24
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P2-3
American ZETTLER Inc
|
Check for Price | Yes | Active | 3 V | 200 mW | 45 Ω | 1 A | 250 V | 220 V | 1 A | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 67 mA | 2.3 V | 3 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CUL; UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 10 | 2 FORM C | EPOXY RESIN SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | American Zettler | 8536.49.00.50 | ||||
|
AZ850P2-9
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ850P2-48
American ZETTLER Inc
|
Check for Price | Obsolete | AMERICAN ZETTLER INC | compliant | EAR99 |