Filter Your Search
1 - 1 of 1 results
|
AZ850-12
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 81 mW | 1.028 kΩ | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 9 mA | 9 V | 12 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CUL; UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 10 | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | American Zettler |