Filter Your Search
1 - 1 of 1 results
|
AZ832-2C-24DMEA
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 261 mW | 2.21 kΩ | 3 A | 125 V | 30 V | 3 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 18 V | 2.4 V | 44.6 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |