Filter Your Search
1 - 10 of 27 results
|
AZ832-2C-18DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 198 mW | 1.62 kΩ | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 11 mA | 14.4 V | 18 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | e3 | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ832-2C-5DME
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 263 mW | 95 Ω | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 53 mA | 3.75 V | 500 mV | 9.2 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||||||
|
AZ832-2C-48DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 48 V | 192 mW | 11.52 kΩ | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 4 mA | 38.4 V | 48 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||
|
AZ832-2C-5DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 5 V | 150 mW | 167 Ω | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 30 mA | 4 V | 5 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||
|
AZ832-2C-3DME
American ZETTLER Inc
|
Check for Price | Yes | Active | 3 V | 250 mW | 36 Ω | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 83 mA | 2.25 V | 300 mV | 5.7 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | e3 | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
AZ832-2C-18DME
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 234 mW | 1.35 kΩ | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 13 mA | 13.5 V | 18 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | e3 | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ832-2C-6DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 6 V | 198 mW | 180 Ω | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 4.8 V | 6 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | e3 | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ832-2C-6DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 6 V | 150 mW | 240 Ω | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 25 mA | 4.8 V | 6 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | e3 | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ832-2C-18DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 144 mW | 2.16 kΩ | 3 A | 250 V | 250 V | 3 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 8 mA | 14.4 V | 18 V | 250VA@250VAC | 3A@250VAC | 90W@250VDC | 3A@250VDC | 50 mΩ | Random | 1 GΩ | 6 ms | 5 ms | FCC; UL | e3 | -40 °C | 85 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10 mm | 10.65 mm | 20.2 mm | 20.2mm x 10mm x 10.65mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||
|
AZ832-2C-6DME
American ZETTLER Inc
|
Check for Price | Yes | Active | 6 V | 240 mW | 150 Ω | 3 A | 125 V | 30 V | 3 A | 10000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 4.5 V | 600 mV | 11 V | 250VA@125VAC | 3A@125VAC | 60W@30VDC | 3A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 6 ms | e3 | -40 °C | 85 °C | AC/DC | Copper Alloy | TIN | THROUGH HOLE-STRAIGHT | 8 | BOX; TUBE | 2 FORM C | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 10.2 mm | 10.6 mm | 20.2 mm | 20.2mm x 10.2mm x 10.6mm | 0.002999745999491999 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |