Filter Your Search
1 - 3 of 3 results
|
AZ830P2-2C-12DSEA
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AZ830P2-2C-12DSER
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||||||||||||||||||||||||||||||||
|
AZ830P2-2C-12DSE
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 12 V | 180 mW | 800 Ω | 2 A | 300 V | 150 V | 2 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE, SOCKET MOUNTABLE | 15 mA | 8.4 V | 8.4 V | 12 V | 125VA@300VAC | 2A@300VAC | 60W@150VDC | 2A@150VDC | 50 mΩ | Random | 1 GΩ | 5.5 ms | 6 ms | UL | e2 | -40 °C | 95 °C | AC/DC | Silver Alloy | GOLD | THROUGH HOLE-STRAIGHT MOUNT | 10 | 2 FORM C | EPOXY TERMINAL SEALED | NO | Tin/Copper (Sn/Cu) | SOLDER | 9.9 mm | 9.8 mm | 20 mm | 20mm x 9.9mm x 9.8mm | 0.003500127000254001 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.50 |