Filter Your Search
1 - 1 of 1 results
|
AZ826-2C-12DME
American ZETTLER Inc
|
Check for Price | Yes | Active | 180 mW | 400 Ω | 1 A | 125 V | 30 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE; SOKET MOUNTABLE | 30 mA | 8.4 V | 12 V | 1A@125VAC | 2A@30VDC | 6 ms | 5 ms | UL | e3 | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | TIN | SOLDER | 9.9 mm | 12 mm | 20.2 mm | 20.2mm x 9.9mm x 12mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |