Filter Your Search
1 - 2 of 2 results
|
AZ78L12RTR-E1
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 18 V | 15 V | 12 V | 3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
AZ78L12RTR-E1
Diodes-BCD
|
Check for Price | Yes | Yes | Transferred | 18 V | 15 V | 12 V | 3 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.075 % | 0.09 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |