Filter Your Search
1 - 6 of 6 results
|
AZ7709-1AB-12DG
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ7709-1AB-12DS
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 15.6 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | TUV; UL | e3 | -30 °C | 80 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | Tin (Sn) | SOLDER | 10.2 mm | 15.2 mm | 18.4 mm | 18.4mm x 10.2mm x 15.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||
|
AZ7709-1AB-12D
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 320 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 8.4 V | 15.6 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | TUV; UL | e3 | -30 °C | 60 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | Tin (Sn) | SOLDER | 10.2 mm | 15.2 mm | 18.4 mm | 18.4mm x 10.2mm x 15.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | |||
|
AZ7709-1AB-12DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 9 V | 15.6 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | TUV; UL | e3 | -30 °C | 80 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 10.2 mm | 15.2 mm | 18.4 mm | 18.4mm x 10.2mm x 15.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||
|
AZ7709-1AB-12DSG
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ7709-1AB-12DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 320 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 8.4 V | 15.6 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | TUV; UL | e3 | -30 °C | 60 °C | AC/DC | Silver Alloy | 4 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 10.2 mm | 15.2 mm | 18.4 mm | 18.4mm x 10.2mm x 15.2mm | 0.004099568199136398 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |