Filter Your Search
1 - 5 of 5 results
|
AZ770-1A-9DSEKG
American ZETTLER Inc
|
Check for Price | Active | POWER/SIGNAL RELAY | e3 | TIN | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
AZ770-1A-9DS
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | compliant | AMERICAN ZETTLER INC | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AZ770-1A-9DSK
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | compliant | AMERICAN ZETTLER INC | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
AZ770-1A-9DSE
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 400 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 6.75 V | 15.3 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | UL; VDE | e3 | -40 °C | 85 °C | AC/DC | Silver Nickel | 5 | 1 FORM A | EPOXY | TIN | SOLDER | 10.35 mm | 12.95 mm | 17.85 mm | 17.85mm x 10.35mm x 12.95mm | 0.003599187198374397 inch | compliant | AMERICAN ZETTLER INC | EAR99 | 8536.41.00.20 | |||
|
AZ770-1A-9DSG
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 400 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 6.75 V | 15.3 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 8 ms | 4 ms | UL; VDE | e3 | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 5 | 1 FORM A | TIN | SOLDER | 10.35 mm | 12.95 mm | 17.85 mm | 17.85mm x 10.35mm x 12.95mm | 0.003599187198374397 inch | compliant | AMERICAN ZETTLER INC | EAR99 | 8536.41.00.20 |