Filter Your Search
1 - 2 of 2 results
|
AZ764-1AE-12DE
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 20 A | 400 V | 300 V | 20 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 30.6 V | 5000VA@400VAC | 20A@400VAC | 480W@300VDC | 20A@300VDC | 100 mΩ | 100 GΩ | 7 ms | 3 ms | CUL; UL; VDE | e3 | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 6 | BOX; TUBE | 1 FORM A | NO | TIN | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.0038989077978155958 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||
|
AZ764-1AE-12D
American ZETTLER Inc
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 20 A | 400 V | 300 V | 20 A | 70000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 8.4 V | 1.2 V | 30.6 V | 5000VA@400VAC | 20A@400VAC | 480W@300VDC | 20A@300VDC | 100 mΩ | 100 GΩ | 7 ms | 3 ms | CUL; UL; VDE | e3 | -40 °C | 85 °C | AC/DC | SILVER TIN OXIDE | THROUGH HOLE-STRAIGHT | 6 | BOX; TUBE | 1 FORM A | NO | Tin (Sn) | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.0038989077978155958 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |