Parametric results for: AZ762-1AE-24DI under Power/Signal Relays

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: az7621ae24di
Select parts from the table below to compare.
Compare
Compare
AZ762-1AE-24DI
American ZETTLER Inc
Check for Price Yes Active 408 mW 1.44 kΩ 16 A 440 V 150 V 16 A 100000 Cycle(s) SPST MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 24 V 16A@440VAC 16A@150VDC 7 ms 3 ms CUL; UL; VDE e3 -40 °C 100 °C AC/DC THROUGH HOLE-STRAIGHT NO TIN SOLDER 13.2 mm 16.2 mm 29.5 mm 29.5mm x 13.2mm x 16.2mm AMERICAN ZETTLER INC compliant EAR99 8536.49.00.75 5.7 Industrial: -40C to +100C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.31 [object Object]