Filter Your Search
1 - 2 of 2 results
|
AZ7555-1C-18DSEKF
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
AZ7555-1C-18DSEK
American ZETTLER Inc
|
Check for Price | Yes | Active | 18 V | 600 Ω | 20 A | 250 V | 30 V | 20 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 12.6 V | 23.4 V | 5000VA@277VAC | 20A@250VAC | 480W@30VDC | 20A@30VDC | 100 mΩ | Random | 1 GΩ | 20 ms | 8 ms | TUV; UL | e3 | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 8 | 1 FORM C | EPOXY | Tin (Sn) | SOLDER | 12.8 mm | 20.6 mm | 29.2 mm | 29.2mm x 12.8mm x 20.6mm | 0.004000508001016002 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 |