Filter Your Search
1 - 2 of 2 results
|
AZ75232GTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 9 V | 5 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | NO | EIA-232-F; TIA-232-F; V.28 | 3 | 250 ns | 15 V | 7.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
AZ75232GTR-E1
Diodes Incorporated
|
Check for Price | Yes | Active | 9 V | 5 V | SCHMITT TRIGGER | 3 | 5 | 500 ns | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F; V.28 | 3 | 12 V | 10 mA | 250 ns | 30 mA | 15 V | 7.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | DIODES INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |