Filter Your Search
1 - 2 of 2 results
|
AZ7027RTR-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 5.25 V | 18 V | 500 µA | +2.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | BIPOLAR | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
AZ7027RTR-G1
Diodes-BCD
|
Check for Price | Transferred | 5.25 V | 18 V | +2.7V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PSSO-F3 | e3 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | GREEN, SOT-89, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |