Filter Your Search
1 - 3 of 3 results
|
AZ6963-2CE-18DE
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 252 mW | 1.295 kΩ | 5 A | 440 V | 240 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 12.6 V | 18 V | 5A@440VAC | 5A@240VDC | 7 ms | 3 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | EPOXY TERMINAL SEALED | NO | SOLDER | 10.1 mm | 12.5 mm | 28.8 mm | 28.8mm x 10.1mm x 12.5mm | AMERICAN ZETTLER INC | unknown | EAR99 | 8536.49.00.50 | ||||
|
AZ6963-2CE-18DA
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 252 mW | 1.295 kΩ | 5 A | 440 V | 240 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 12.6 V | 18 V | 5A@440VAC | 5A@240VDC | 7 ms | 3 ms | UL; VDE | e4 | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | Gold (Au) | SOLDER | 10.1 mm | 12.5 mm | 28.8 mm | 28.8mm x 10.1mm x 12.5mm | AMERICAN ZETTLER INC | unknown | EAR99 | 8536.49.00.50 | |||
|
AZ6963-2CE-18D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 252 mW | 1.295 kΩ | 5 A | 440 V | 240 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 12.6 V | 18 V | 5A@440VAC | 5A@240VDC | 7 ms | 3 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 10.1 mm | 12.5 mm | 28.8 mm | 28.8mm x 10.1mm x 12.5mm | AMERICAN ZETTLER INC | unknown | EAR99 | 8536.49.00.50 |