Parametric results for: AZ432ARTR-G1 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: az432artrg1
Select parts from the table below to compare.
Compare
Compare
AZ432ARTR-G1
Diodes-BCD
Check for Price Transferred 1.25 V 18 V 1 YES YES THREE TERMINAL VOLTAGE REFERENCE 1 20 ppm/°C AUTOMOTIVE R-PSSO-F3 e3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm BCD SEMICONDUCTOR MANUFACTURING LTD SOT-89 GREEN, SOT-89, 3 PIN 3 unknown EAR99 8542.39.00.01
AZ432ARTR-G1
Diodes Incorporated
Check for Price Yes Obsolete 1.25 V 1.244 V 1.256 V 100 mA 1 YES YES TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 20 ppm/°C AUTOMOTIVE R-PSSO-F3 e3 Not Qualified 3 125 °C -40 °C 260 30 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC SOT-89 GREEN, SOT-89, 3 PIN 3 compliant EAR99 8542.39.00.01