Filter Your Search
1 - 10 of 10 results
|
AZ432ANTR-G1
Diodes Incorporated
|
$0.2200 | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AZ432ANTR-E1
Diodes Incorporated
|
$0.2566 | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||
|
AZ432AN-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | DIODES INC | , TO-236 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AZ432ANTR-G1
Diodes-BCD
|
Check for Price | Transferred | 1.25 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | GREEN, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
AZ432AN-E1
Diodes-BCD
|
Check for Price | Yes | Obsolete | 1.25 V | 1.25 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | BCD SEMICONDUCTOR MANUFACTURING LTD | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
AZ432ANTR
Diodes Incorporated
|
Check for Price | Obsolete | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
AZ432AN
Diodes Incorporated
|
Check for Price | No | Obsolete | 1.25 V | 1.244 V | 1.256 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | DIODES INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
AZ432ANTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.25 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 20 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
AZ432AN
Diodes-BCD
|
Check for Price | No | Obsolete | 1.25 V | 1.25 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64 ppm/°C | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-236 | YES | Tin/Lead (Sn/Pb) | BCD SEMICONDUCTOR MANUFACTURING LTD | , TO-236 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
AZ432ANTR
Diodes-BCD
|
Check for Price | No | Obsolete | BCD SEMICONDUCTOR MANUFACTURING LTD | , | unknown | EAR99 | 8542.39.00.01 |