Filter Your Search
1 - 2 of 2 results
|
AZ431LBRTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.24 V | 1.228 V | 1.252 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
AZ431LBRTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.24 V | 1.228 V | 1.252 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | AUTOMOTIVE | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |