Filter Your Search
1 - 10 of 10 results
|
AZ431LAK-E1
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.51 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | DIODES INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AZ431LAKTR-G1
Diodes-BCD
|
Check for Price | Transferred | 1.24 V | 1.234 V | 1.246 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 73.31 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | GREEN, SOT-23, 5 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | |||||||||
|
AZ431LAKTR-E1
Diodes-BCD
|
Check for Price | Yes | Transferred | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | LSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 | ||||||
|
AZ431LAKTR-E1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Diodes Incorporated | ||
|
AZ431LAKTR-G1
Diodes Incorporated
|
Check for Price | Yes | Active | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 1.24 TO 18V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | AUTOMOTIVE | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.92 mm | 1.45 mm | DIODES INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 5 | Diodes Incorporated | ||
|
AZ431LAK
Diodes-BCD
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.51612903 ppm/°C | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AZ431LAK
Diodes Incorporated
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.51 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | DIODES INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AZ431LAKTR
Diodes-BCD
|
Check for Price | No | Obsolete | 1.24 V | 1.24 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 72.72 ppm/°C | R-PDSO-G5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
AZ431LAK-E1
Diodes-BCD
|
Check for Price | Yes | Obsolete | 1.24 V | 1.24 V | 18 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 64.51612903 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | BCD SEMICONDUCTOR MANUFACTURING LTD | TSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AZ431LAKTR
Diodes Incorporated
|
Check for Price | No | Obsolete | 1.24 V | 1.234 V | 1.246 V | 100 mA | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 73.31 ppm/°C | R-PDSO-G5 | Not Qualified | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 950 µm | DUAL | DIODES INC | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |