Parametric results for: AZ431BK-ATRE1 under Voltage References

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: az431bkatre1
Select parts from the table below to compare.
Compare
Compare
AZ431BK-ATRE1
Diodes Incorporated
Check for Price Yes End Of Life 2.5 V 2.48 V 2.52 V 100 mA 1 YES YES ADJUSTABLE OUTPUT VOLTAGE FROM 2.5 TO 36V TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 38.788 ppm/°C AUTOMOTIVE R-PDSO-G5 e3 Not Qualified 3 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC LSSOP, TSOP5/6,.11,37 compliant EAR99 8542.39.00.01
AZ431BK-ATRE1
Diodes-BCD
Check for Price Yes Transferred THREE TERMINAL VOLTAGE REFERENCE BCD SEMICONDUCTOR MANUFACTURING LTD , unknown EAR99 8542.39.00.01