Filter Your Search
1 - 4 of 4 results
|
AZ2501P1-1A-24DW
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | TIN | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
AZ2501P1-1A-24DWKR
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
AZ2501P1-1A-24DWR
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 384 Ω | 50 A | 440 V | 100000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 19.2 V | 31.2 V | 13850VA@440VAC | 50A@440VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL | e3 | -40 °C | 70 °C | AC | Silver Tin Oxide | 5 | 1 FORM A | TIN | SOLDER | 15.3 mm | 30.5 mm | 39.3 mm | 39.3mm x 15.3mm x 30.5mm | 0.005199390398780797 inch | AMERICAN ZETTLER INC | compliant | EAR99 | ||
|
AZ2501P1-1A-24DWK
American ZETTLER Inc
|
Check for Price | Yes | Active | 24 V | 384 Ω | 50 A | 440 V | 100000 Cycle(s) | SPST | POWER/SIGNAL RELAY | DC | 19.2 V | 31.2 V | 13850VA@440VAC | 50A@440VAC | 50 mΩ | Random | 1 GΩ | 15 ms | 15 ms | UL | e3 | -40 °C | 70 °C | AC | Silver Tin Oxide | 6 | 1 FORM A | TIN | SOLDER | 15.3 mm | 30.5 mm | 39.3 mm | 39.3mm x 15.3mm x 30.5mm | 0.005199390398780797 inch | AMERICAN ZETTLER INC | compliant | EAR99 |