Filter Your Search
1 - 10 of 50 results
|
AZ241936BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 304.8 mm | 19X36 | ALPHA WIRE CO | compliant | ||
|
AZ241936RD199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 305 µm | 19X36 | ALPHA WIRE CO | unknown | ||
|
AZ241936OR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 304.8 mm | 19X36 | ALPHA WIRE CO | compliant | ||
|
AZ241936GR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 30.48 mm | 19X36 | ALPHA WIRE CO | compliant | ||
|
AZ241936SL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 30.48 mm | 19X36 | ALPHA WIRE CO | compliant | ||
|
AZ241936BK002
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 152.4 mm | 19X36 | ALPHA WIRE CO | unknown | ||
|
AZ241936BL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 304.8 mm | 19X36 | ALPHA WIRE CO | compliant | ||
|
AZ241936OR002
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 152.4 mm | 19X36 | ALPHA WIRE CO | unknown | ||
|
AZ241936GR199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 848 V | COPPER ALLOY | NO | NO | NO | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.2 mm2 | ETHYLENE TETRAFLUOROETHYLENE | YES | 24 AWG | TIN | 1.14 mm | 305 µm | 19X36 | ALPHA WIRE CO | unknown | ||
|
AZ241936YL990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | unknown |