Filter Your Search
1 - 3 of 3 results
|
AZ21501-1C-120AF
American ZETTLER Inc
|
Check for Price | Yes | Active | 120 V | 2.36 kΩ | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | AC | 82.5 V | 143 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | UL | e3 | -55 °C | 125 °C | AC/DC | 5 | 1 FORM C | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | |||
|
AZ21501-1C-120A
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | |||||||||||||||||||||||||||||||||||
|
AZ21501-1C-120AE
American ZETTLER Inc
|
Check for Price | Yes | Active | 120 V | 2.36 kΩ | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | AC | 82.5 V | 143 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | UL | e3 | -55 °C | 100 °C | AC/DC | 5 | 1 FORM C | EPOXY | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |