Filter Your Search
1 - 1 of 1 results
|
AZ21501-1BE-110AF
American ZETTLER Inc
|
Check for Price | Yes | Active | 110 V | 3.04 kΩ | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | AC | 90 V | 156 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | UL | e3 | -55 °C | 125 °C | AC/DC | 5 | 1 FORM B | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |