Filter Your Search
1 - 10 of 1,092 results
|
AZ2150-1A-12DEF
American ZETTLER Inc
|
$1.1062 | Yes | Active | 12 V | 924 mW | 155 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 17.5 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 3.5 ms | CUL; UL; VDE | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | ||||||
|
AZ2150-1A-24DEF
American ZETTLER Inc
|
$1.1598 | Yes | Active | 24 V | 660 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 18 V | 36.1 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM A | EPOXY | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | |||||||||||
|
AZ2150-1A-12DE
American ZETTLER Inc
|
$1.2051 | Yes | Active | 12 V | 924 mW | 155 Ω | 40 A | 300 V | 30 V | 40 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 77 mA | 9 V | 1.2 V | 17.5 V | 10000VA@300VAC | 40A@300VAC | 900W@30VDC | 40A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 3.5 ms | CUL; UL; VDE | -55 °C | 85 °C | AC/DC | Silver Cadmium Oxide | THROUGH HOLE-STRAIGHT | 6 | 1 FORM A | EPOXY | NO | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | American Zettler | ||||||
|
AZ2150-1C-24DEF
American ZETTLER Inc
|
$1.4737 | Yes | Active | 24 V | 660 Ω | 100000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 18 V | 36.1 V | 10000VA@300VAC | 900W@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM C | EPOXY | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | American Zettler | ||||||||||||||||||
|
AZ2150-1B-48DF
American ZETTLER Inc
|
Check for Price | Yes | Active | 48 V | 2.56 kΩ | 30 A | 300 V | 30 V | 30 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 36 V | 68.4 V | 10000VA@300VAC | 30A@300VAC | 900W@30VDC | 30A@30VDC | 20 mΩ | Random | 1 GΩ | 12 ms | 5 ms | UL; VDE | e3 | -55 °C | 125 °C | AC/DC | Silver Cadmium Oxide | 6 | 1 FORM B | TIN | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.50 | |||||||||||
|
AZ21501-1BET-277A
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | e3 | Tin (Sn) | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | |||||||||||||||||||||||||||||||||||||||||||||
|
AZ21501-1BE-110AF
American ZETTLER Inc
|
Check for Price | Yes | Active | 110 V | 3.04 kΩ | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | AC | 90 V | 156 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | UL | e3 | -55 °C | 125 °C | AC/DC | 5 | 1 FORM B | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | ||||||||||||||
|
AZ21501-1BET-6DF
American ZETTLER Inc
|
Check for Price | Yes | Active | 6 V | 40 Ω | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | DC | 4.5 V | 7.8 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | UL | e3 | -55 °C | 125 °C | AC/DC | 5 | 1 FORM B | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | |||||||||||||
|
AZ2150W-1AE-9DEFT
American ZETTLER Inc
|
Check for Price | Yes | Active | 9 V | 73 Ω | 30 A | 440 V | 250 V | 30 A | 30000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 6.75 V | 900 mV | 10.8 V | 8310VA@440VAC | 30A@440VAC | 900W@250VDC | 30A@250VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 10 ms | UL; VDE | e3 | -40 °C | 85 °C | AC/DC | Silver Tin Oxide | 4 | 1 FORM A | EPOXY | Tin (Sn) | SOLDER | 26.9 mm | 19.1 mm | 31.8 mm | 31.8mm x 26.9mm x 19.1mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 | |||||||||
|
AZ21501-1BE-110AE
American ZETTLER Inc
|
Check for Price | Yes | Active | 110 V | 3.04 kΩ | 40 A | 300 V | 110 V | 40 A | 100000 Cycle(s) | SPST | LATCHED | AC | 90 V | 156 V | 7200VA@300VAC | 40A@300VAC | 1200W@110VDC | 40A@110VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | UL | e3 | -55 °C | 100 °C | AC/DC | 5 | 1 FORM B | EPOXY | Tin (Sn) | SOLDER | 27.6 mm | 20.5 mm | 32.5 mm | 32.5mm x 27.6mm x 20.5mm | 0.0032994665989331978 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.49.00.75 |