Filter Your Search
1 - 10 of 19 results
|
AZ201932BR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 304.8 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932OR001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 304.8 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932VI005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 30.48 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932RD001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 304.8 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932BK002
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 152.4 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932WH001
Alpha Wire
|
Check for Price | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 304.8 mm | 19X32 | ALPHA WIRE CO | compliant | |||
|
AZ201932OR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 30.48 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932BK001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 304.8 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932SL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 304.8 mm | 19X32 | ALPHA WIRE CO | compliant | ||
|
AZ201932RD002
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 31 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 20 AWG | TIN | 1.52 mm | 152.4 mm | 19X32 | ALPHA WIRE CO | compliant |