Parametric results for: AZ201932%20SL001 under Wires and Cables

Filter Your Search

1 - 10 of 19 results

|
-
Manufacturer Part Number: az201932
Select parts from the table below to compare.
Compare
Compare
AZ201932BR001
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 304.8 mm 19X32 ALPHA WIRE CO compliant
AZ201932OR001
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 304.8 mm 19X32 ALPHA WIRE CO compliant
AZ201932VI005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 30.48 mm 19X32 ALPHA WIRE CO compliant
AZ201932RD001
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 304.8 mm 19X32 ALPHA WIRE CO compliant
AZ201932BK002
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 152.4 mm 19X32 ALPHA WIRE CO compliant
AZ201932WH001
Alpha Wire
Check for Price Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 304.8 mm 19X32 ALPHA WIRE CO compliant
AZ201932OR005
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 30.48 mm 19X32 ALPHA WIRE CO compliant
AZ201932BK001
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 304.8 mm 19X32 ALPHA WIRE CO compliant
AZ201932SL001
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 304.8 mm 19X32 ALPHA WIRE CO compliant
AZ201932RD002
Alpha Wire
Check for Price Yes Active 1 FLEXIBLE CORD AND FIXTURE WIRE 31 mΩ 600 V 150 °C -55 °C COPPER ALLOY WIRE AND CABLE STRANDED 0.518 mm2 ETHYLENE TETRAFLUOROETHYLENE NO 20 AWG TIN 1.52 mm 152.4 mm 19X32 ALPHA WIRE CO compliant