Filter Your Search
1 - 10 of 44 results
|
AZ181930GR990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||
|
AZ181930GR199
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 19X30 | ALPHA WIRE CO | compliant | |||
|
AZ181930WH005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 30.48 mm | 19X30 | ALPHA WIRE CO | compliant | ||
|
AZ181930RD001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 304.8 mm | 19X30 | ALPHA WIRE CO | compliant | ||
|
AZ181930BR005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 30.48 mm | 19X30 | ALPHA WIRE CO | compliant | ||
|
AZ181930VI005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 30.48 mm | 19X30 | ALPHA WIRE CO | compliant | ||
|
AZ181930YL001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 304.8 mm | 19X30 | ALPHA WIRE CO | compliant | ||
|
AZ181930BK990
Alpha Wire
|
Check for Price | Yes | Active | WIRE AND CABLE | ALPHA WIRE CO | compliant | ||||||||||||||||||
|
AZ181930VI001
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 304.8 mm | 19X30 | ALPHA WIRE CO | compliant | ||
|
AZ181930SL002
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 19 mΩ | 600 V | 150 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.823 mm2 | ETHYLENE TETRAFLUOROETHYLENE | NO | 18 AWG | TIN | 1.8 mm | 152.4 mm | 19X30 | ALPHA WIRE CO | compliant |