Filter Your Search
1 - 1 of 1 results
|
AZ168-2CT-110D1
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 110 V | 11 kΩ | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 88 V | 121 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | TUV; UL | -55 °C | 70 °C | AC/DC | Ag-Ce | 8 | 2 FORM C | QUICK CONNECT | 35 mm | 28 mm | 38.8 mm | 38.8mm x 35mm x 28mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |