Filter Your Search
1 - 10 of 130 results
|
AZ168-4C-12D1
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 12 V | 160 Ω | 100000 Cycle(s) | 4PDT | POWER/SIGNAL RELAY | DC | 9.6 V | 13.2 V | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | TUV; UL | -55 °C | 70 °C | AC/DC | Ag-Ce | 8 | 4 FORM C | QUICK CONNECT | 35 mm | 28 mm | 38.8 mm | 38.8mm x 35mm x 28mm | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||
|
AZ168-1CT-24D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AZ168-4C-12A1
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 12 V | 46 Ω | 100000 Cycle(s) | 4PDT | POWER/SIGNAL RELAY | AC | 9.6 V | 14.3 V | 50 mΩ | 100 MΩ | 25 ms | 25 ms | TUV; UL | -55 °C | 70 °C | AC/DC | Ag-Ce | 8 | 4 FORM C | QUICK CONNECT | 35 mm | 28 mm | 38.8 mm | 38.8mm x 35mm x 28mm | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||
|
AZ168-1CT-24A
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AZ168-4C-120A
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AZ168-1CT-5D1
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AZ168-2C-12A
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AZ168-4C-5D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
AZ168-2CT-12D1
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | 12 V | 160 Ω | 10 A | 250 V | 30 V | 10 A | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 9.6 V | 13.2 V | 2500VA@250VAC | 10A@250VAC | 300W@30VDC | 10A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | TUV; UL | -55 °C | 70 °C | AC/DC | Ag-Ce | 8 | 2 FORM C | QUICK CONNECT | 35 mm | 28 mm | 38.8 mm | 38.8mm x 35mm x 28mm | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 | ||||
|
AZ168-3C-48D
American ZETTLER Inc
|
Check for Price | Yes | Obsolete | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 |