Filter Your Search
1 - 4 of 4 results
|
AZ165-2C-6DP
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AZ165-2C-6D1
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AZ165-2C-6D
American ZETTLER Inc
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | AMERICAN ZETTLER INC | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
AZ165-2C-6D1P
American ZETTLER Inc
|
Check for Price | Yes | Active | 6 V | 40 Ω | 7 A | 250 V | 30 V | 7 A | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 4.8 V | 6.6 V | 1750VA@250VAC | 7A@250VAC | 210W@30VDC | 7A@30VDC | 50 mΩ | Random | 100 MΩ | 25 ms | 25 ms | UL; TUV | -55 °C | 70 °C | AC/DC | Silver Cerium | 8 | 2 FORM C | QUICK CONNECT | 21.5 mm | 35 mm | 28 mm | 28mm x 21.5mm x 35mm | 0.005300990601981204 inch | AMERICAN ZETTLER INC | compliant | EAR99 | 8536.41.00.20 |