Parametric results for: AZ1117CR-5.0TRG1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: az1117cr50trg1
Select parts from the table below to compare.
Compare
Compare
AZ1117CR-5.0TRG1
Diodes Incorporated
$0.1531 Yes Active 15 V 5 V 800 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 0.01 % 0.015 % 1 5.1 V 4.9 V BIPOLAR 2 % R-PSSO-F3 e3 Not Qualified 3 125 °C -20 °C 260 30 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN FLAT 1.5 mm SINGLE 2.45 mm 4.5 mm 1.6 mm DIODES INC , TO-243 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated
AZ1117CR-5.0TRG1
Diodes-BCD
Check for Price Transferred FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR e3 260 30 MATTE TIN BCD SEMICONDUCTOR MANUFACTURING LTD unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo