Filter Your Search
1 - 2 of 2 results
|
AZ1117BR-2.5TRE1
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 10 V | 1.5 V | 2.5 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.01 % | 0.015 % | 1 | 2.545 V | 2.455 V | BIPOLAR | 1.8 % | R-PSSO-F3 | Not Qualified | 125 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | DIODES INC | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||
|
AZ1117BR-2.5TRE1
Diodes-BCD
|
Check for Price | Yes | Transferred | 10 V | 1.5 V | 2.5 V | 1.2 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 0.01 % | 0.015 % | 1 | 2.545 V | 2.455 V | BIPOLAR | 1.8 % | R-PSSO-F3 | Not Qualified | 125 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |