Parametric results for: AZ1084D-ADJTRG1 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: az1084dadjtrg1
Select parts from the table below to compare.
Compare
Compare
AZ1084D-ADJTRG1
Diodes-BCD
Check for Price Yes Transferred 1.3 V 5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 12 V 5 V 1.5 V 0.028 0.4 % 1 8.5 V 1.25 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 125 °C 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 5.8 mm 6.525 mm 2.527 mm BCD SEMICONDUCTOR MANUFACTURING LTD TO-252 TO-252, SMSIP3H,.38,90TB 4 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo
AZ1084D-ADJTRG1
Diodes Incorporated
Check for Price Yes Obsolete 1.3 V 5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 12 V 5 V 1.5 V 0.028 0.4 % 1 8.5 V 1.25 V BIPOLAR 2 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm SINGLE 5.8 mm 6.525 mm 2.527 mm DIODES INC TO-252 GREEN, TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Diodes Incorporated