Filter Your Search
1 - 1 of 1 results
|
AY2221K29Y5SS6UV7
Vishay Intertechnologies
|
Check for Price | Yes | Active | 220 pF | 1 kV | 10 % | Y5S | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | 22% ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8532.23.00.60 |