Filter Your Search
1 - 1 of 1 results
|
AY2220K29U2JS63L7
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 pF | 1 kV | 10 % | U2J | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1 | 440 V | -750+/-120ppm/Cel ppm/°C | e3 | AEC-Q200; CQC; CSA; IEC60384-14; UL; VDE | 125 °C | -55 °C | 2 | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 7.5 mm | 7.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | EAR99 | 8532.23.00.60 | Vishay |