Parametric results for: AY0438IL under Display Drivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ay0438il
Select parts from the table below to compare.
Compare
Compare
AY0438-I/L
Microchip Technology Inc
$6.2264 Yes Yes Active 5 V 32 SERIAL CMOS SEGMENT 4-DIGIT 1.5 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1 TRUE 60 µA 8.5 V 3 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm MICROCHIP TECHNOLOGY INC LCC PLASTIC, LCC-44 44 compliant EAR99 8542.31.00.01 Microchip
AY0438-I/L030
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 32 SERIAL CMOS SEGMENT 4-DIGIT 1.5 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1 8.5 V 3 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND QUAD MICROCHIP TECHNOLOGY INC LCC QCCJ, 44 compliant EAR99 8542.39.00.01
AY0438-I/LD61
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 32 SERIAL CMOS SEGMENT 4-DIGIT 1.5 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1 8.5 V 3 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm MICROCHIP TECHNOLOGY INC LCC QCCJ, 44 compliant EAR99 8542.39.00.01
AY0438I/L
Microchip Technology Inc
Check for Price Yes Yes Active 5 V 32 SERIAL CMOS SEGMENT 4-DIGIT 1.5 MHz LIQUID CRYSTAL DISPLAY DRIVER NO 1-BP 1 5 V 60 µA 8.5 V 3 V YES INDUSTRIAL S-PQCC-J44 Not Qualified e3 1 85 °C -40 °C 245 40 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER Matte Tin (Sn) J BEND 1.27 mm QUAD 16.5862 mm 4.57 mm 16.5862 mm MICROCHIP TECHNOLOGY INC LCC PLASTIC, LCC-44 44 compliant