Filter Your Search
1 - 3 of 3 results
|
AY1332M57Y5UC63L0
Vishay Intertechnologies
|
$0.5245 | Yes | Active | 3.3 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | BULK | NO | 10 mm | WIRE | 14.5 mm | 14.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | unknown | EAR99 | Vishay | ||
|
AY1332M57Y5UC6TV0
Vishay Intertechnologies
|
$0.6636 | Active | 3.3 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | 10 mm | WIRE | 14.5 mm | 14.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | ||||
|
AY1332M57Y5UC6UVX
Vishay Intertechnologies
|
Check for Price | Active | 3.3 nF | 1.5 kV | 20 % | Y5U | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | SAFETY CLASS X1/Y1, RATED AC VOLTAGE(V): 500 | 760 V | -56/+22% ppm/°C | AEC-Q200; CQC; CSA; CUL; IEC60384-14; VDE; UL | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 12.5 mm | WIRE | 14.5 mm | 14.5 mm | 7 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 |